PDP SEO Portlet

L4959

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4959
Secondary Manufacturer Part#: L4959
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 V
15 V
30 to 15 V
2 °C/W
Matte Tin
50 mV
150 mV
8 mA
Through Hole
4
11
4
0 to 70 °C
70 °C
0 °C
1.3|0.8|0.6|0.25 A
Selectable
12, 12, 8.6, 5.6 V
11Multiwatt V
11
Positive Output
19.6 x 5 x 10.7 mm
Commercial
Multiwatt V
2.02@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: