L4949ED013TR
LDO Regulator Pos 5V 0.1A 8-Pin SO N T/R
- RoHS 10 Compliant
- Tariff Charges
The L4949ED-E and L4949EP-E are monolithic integrated 5V voltage regulators with a very low dropout output and additional functions as poweron reset and input voltage sense. They are designed for supplying the microcomputer controlled systems especially in automotive applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 28 V | ||
| 5 V | ||
| 28 to 5 V | ||
| 200 °C/W | ||
| Gold | ||
| 20 mV | ||
| 30 mV | ||
| 260 | ||
| 0.5@100mA V | ||
| 0.3 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 5 V | ||
| 8SO N | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.65 mm | ||
| 5V 100mA LDO Voltage Regulators | ||
| 1.23 V | ||
| SOIC N | ||
| 0.3@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |