PDP SEO Portlet

L4949ED-E

LDO Regulator Pos 5V 0.1A 8-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4949ED-E
Secondary Manufacturer Part#: L4949ED-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4949ED-E and L4949EP-E are monolithic integrated 5V voltage regulators with a very low dropout output and additional functions as poweron reset and input voltage sense. They are designed for supplying the microcomputer controlled systems especially in automotive applications.

  • ECOPACK® : lead free and RoHS compliant
  • Automotive Grade: compliance with AEC guidelines
  • Operating DC supply voltage range 5 V - 28 V
  • Transient supply voltage up to 40V
  • Extremely low quiescent current in standby mode
  • High precision standby output voltage 5V±1%
  • Output current capability up to 100mA
  • Very low dropout voltage less than 0.5V
  • Reset circuit sensing the output voltage
  • Programmable reset pulse delay with external capacitor
  • Voltage sense comparator
  • Thermal shutdown and short circuit protections
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 %
    28 V
    6 V
    28 to 6 V
    200 °C/W
    Gold
    20 mV
    30 mV
    260
    0.5@100mA V
    0.3 mA
    Surface Mount
    MSL 3 - 168 hours
    1
    8
    1
    -40 to 150 °C
    150 °C
    -40 °C
    0.1 A
    Fixed
    5 V
    8SO N
    8
    Positive
    5 x 4 x 1.65 mm
    5V 100mA LDO Voltage Regulators
    1.23 V
    SOIC N
    0.3@100mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $: