PDP SEO Portlet

L4941BV

Fixed LDO Voltage Regulator, 7V to 16V, 450mV Dropout, 5Vout, 1Aout, TO-220-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4941BV
Secondary Manufacturer Part#: L4941BV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4941BV is a 3-terminal very low drop Positive Regulator features thermal shutdown and short-circuit protection. This device is particularly suitable for battery-powered equipment, reducing consumption and prolonging battery-life. It employs internal current limiting, anti-saturation circuit, thermal shut-down and safe area protection.

  • Very low quiescent current
  • Reverse polarity protection

Technical Attributes

Find Similar Parts

Description Value
4 %
16 V
6 V
16 V
50 °C/W
3 °C/W
Matte Tin
20 mV
20 mV
0.7@1A V
20 mA
Through Hole
1
3
1
-40 to 150 °C
150 °C
-40 °C
1 A
Fixed
5 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
5V 1A LDO Voltage Regulators
Extended
TO-220
0.45@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  8400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.49456
2+
$0.48822
4+
$0.47976
8+
$0.47131
16+
$0.46286