L4941BDT-TR
LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: L4941BDT-TR
Secondary Manufacturer Part#: L4941BDT-TR
- RoHS 10 Compliant
- Tariff Charges
The L4941BDT-TR is a 3-terminal very low drop Positive Regulator features thermal shutdown and short-circuit protection. This device is particularly suitable for battery-powered equipment, reducing consumption and prolonging battery-life. It employs inter
- Very low quiescent current
- Reverse polarity protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 16 V | ||
| 6 V | ||
| 16 V | ||
| 100 °C/W | ||
| 8 °C/W | ||
| Matte Tin | ||
| 20 mV | ||
| 20 mV | ||
| 260 | ||
| 0.7@1A V | ||
| 40 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 5 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.6 x 6.2 x 2.4 mm | ||
| 5V 1A LDO Voltage Regulators | ||
| Extended | ||
| DPAK | ||
| 0.45@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |