PDP SEO Portlet

L4940V5

LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4940V5
Secondary Manufacturer Part#: L4940V5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4940V5 is a fixed output, three terminal very low dropout (LDO) linear voltage regulator in 3 pin TO-220 package. This regulator is particularly suitable for battery powered equipments for reducing consumption and prolonging battery life. L4940V5 low

  • Fixed output voltage is 5V
  • Low dropout voltage is 500mV at 1.5A output current
  • Input voltage range from 7V to 17V
  • Output current is 1.5A
  • Very low quiescent current
  • Short circuit protection
  • Reverse po

Technical Attributes

Find Similar Parts

Description Value
17 V
6 V
17 V
50 °C/W
3 °C/W
Tin
10 mV
25 mV
0.9@1.5A V
8 mA
Through Hole
1
3
1
-40 to 150 °C
150 °C
-40 °C
1.5 A
Fixed
5 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
5V 1.5A LDO Voltage Regulators
Extended
TO-220
0.5@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:750  Mult:50  
USD $:
750+
$0.90392
1500+
$0.89824
3000+
$0.8816
6000+
$0.86558
12000+
$0.85012