L4940D2T5-TR
LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: L4940D2T5-TR
Secondary Manufacturer Part#: L4940D2T5-TR
- RoHS 10 Compliant
- Tariff Charges
The L4940 series of three-terminal positive regulators is available in TO-220 and D²PAK packages and with several fixed output voltages, making it useful in a wide range of industrial and consumer applications. Thanks to their very low input/output voltage drop, these devices are particularly suitable for battery-powered equipment, reducing consumption and prolonging battery-life. Each type employs internal current limiting, anti-saturation circuit, thermal shutdown and safe area protection.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 V | ||
| 6 V | ||
| 17 V | ||
| 62.5 °C/W | ||
| 3 °C/W | ||
| Matte Tin | ||
| 10 mV | ||
| 25 mV | ||
| 245 | ||
| 0.9@1.5A V | ||
| 8 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 5 V | ||
| 3D2PAK | ||
| 3 | ||
| Positive | ||
| 10.4 x 9.35 x 4.6 mm | ||
| 5V 1.5A LDO Voltage Regulators | ||
| Extended | ||
| D2PAK | ||
| 0.5@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |