PDP SEO Portlet

L4940D2T12-TR

LDO Regulator Pos 12V 1.5A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4940D2T12-TR
Secondary Manufacturer Part#: L4940D2T12-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4940 series of three-terminal positive regulators is available in TO-220 and D²PAK packages and with several fixed output voltages, making it useful in a wide range of industrial and consumer applications. Thanks to their very low input/output voltage drop, these devices are particularly suitable for battery-powered equipment, reducing consumption and prolonging battery-life. Each type employs internal current limiting, anti-saturation circuit, thermal shutdown and safe area protection.

  • Precise 5, 8.5, 12 V outputs
  • Low dropout voltage (450 mV typ. at 1 A)
  • Very low quiescent current
  • Thermal shutdown
  • Short-circuit protection
  • Reverse polarity protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    17 V
    13 V
    17 V
    62.5 °C/W
    3 °C/W
    Matte Tin
    7 mV
    35 mV
    245
    0.9@1.5A V
    8 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    -40 to 150 °C
    150 °C
    -40 °C
    1.5 A
    Fixed
    12 V
    3D2PAK
    3
    Positive
    10.4 x 9.35 x 4.6 mm
    12V 1.5A LDO Voltage Regulators
    Extended
    D2PAK
    0.5@1.5A V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $0.98
    2000+
    $0.975
    4000+
    $0.97
    8000+
    $0.965
    16000+
    $0.96