L4938EPD13TR
Standard Regulator Pos 5V 0.1A/0.4A 20-Pin PowerSO T/R
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: L4938EPD13TR
Secondary Manufacturer Part#: L4938EPD13TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| PowerSOIC | ||
| 28 V | ||
| 5 V | ||
| 28 to 6 V | ||
| 2 °C/W | ||
| Matte Tin | ||
| 20 mV | ||
| 50 mV | ||
| 245 | ||
| 0.6@400mA V | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 20 | ||
| 2 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.1|0.4 A | ||
| Adjustable, Fixed, Fixed | ||
| 5 V | ||
| 20PowerSO | ||
| 20 | ||
| Positive | ||
| 16 x 11.1 x 3.3 mm | ||
| 5V 400mA LDO Voltage Regulators | ||
| 1.23 V | ||
| Automotive | ||
| PowerSO | ||
| 0.3@400mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |