PDP SEO Portlet

L4931CZ50-AP

LDO Regulator Pos 5V 0.25A 3-Pin TO-92 Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4931CZ50-AP
Secondary Manufacturer Part#: L4931CZ50-AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L4931CZ50-AP is a very low drop voltage regulator with inhibit. The very low drop voltage (0.4V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery-powered systems. When the dev

  • Very low dropout voltage (0.4V)
  • Very low quiescent current
  • Logic-controlled electronic shutdown
  • Internal current and thermal limit, statistical tests: PAT, SYL, SBL are performed
  • Only 2.2µF for stability
  • Tem

Technical Attributes

Find Similar Parts

Description Value
2 %
20 V
4 V
20 V
200 °C/W
Matte Tin
17.5 mV
15 mV
0.6@250mA V
1 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
5 V
3TO-92
3
Positive
4.95 x 3.94 x 4.95 mm
5V 250mA LDO Voltage Regulators
TO-92
0.4@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.2924
8000+
$0.29057
16000+
$0.28518
32000+
$0.28
64000+
$0.275