L4931CDT50-TR
LDO Regulator Pos 5V 0.25A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: L4931CDT50-TR
Secondary Manufacturer Part#: 51AC9179
- RoHS 10 Compliant
- Tariff Charges
L4931CDT50-TR is a very low drop voltage regulator with inhibit. The very low drop voltage (0.4V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery-powered systems. When the de
- Very low dropout voltage (0.4V)
- Very low quiescent current
- Logic-controlled electronic shutdown
- Internal current and thermal limit, statistical tests: PAT, SYL, SBL are performed
- Only 2.2µF for stability
- Tem
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 20 V | ||
| 4 V | ||
| 20 V | ||
| 100 °C/W | ||
| 8 °C/W | ||
| Matte Tin | ||
| 17.5 mV | ||
| 15 mV | ||
| 260 | ||
| 0.6@250mA V | ||
| 1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 5 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.6 x 6.2 x 2.4 mm | ||
| 5V 250mA LDO Voltage Regulators | ||
| DPAK | ||
| 0.4@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |