PDP SEO Portlet

L4931CDT33-TR

LDO Voltage Regulator, Fixed, 4 V to 20 V, Single Output, 400 mV Drop, 3.3 V, 250 mA, 3 Pins, TO-252 (DPAK)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4931CDT33-TR
Secondary Manufacturer Part#: L4931CDT33-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L4931CDT33-TR is a very low drop regulator in a 3 pin DPAK package. The very low drop voltage (0.4V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery-powered systems.

  • Typ 50µA in OFF mode, 600µA in ON mode
  • Output current up to 250mA
  • Logic controlled electronic shutdown
  • Output voltage of 3.3V
  • Internal current and thermal limit
  • Requires only a 2.2µF capacitor for stability

Technical Attributes

Find Similar Parts

Description Value
2 %
4 V
20 V
100 °C/W
8 °C/W
Matte Tin
18 mV
18 mV
260
0.6@250mA V
1 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.25 A
Fixed
3.3 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
DPAK
0.4@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.44772
5000+
$0.44491
10000+
$0.43667
20000+
$0.42873
40000+
$0.42144