PDP SEO Portlet

L4931CD50-TR

LDO Regulator Pos 5V 0.25A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4931CD50-TR
Secondary Manufacturer Part#: L4931CD50-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4931CD50-TR is a 5V very low drop Voltage Regulator with inhibit and SOIC LDO regulator case. The very low drop voltage (0.4V) and the very low quiescent current make it particularly suitable for many applications. A TTL compatible shutdown logic con

  • Logic controlled electronic shutdown
  • Internal current and thermal limit
  • Very low quiescent current

Technical Attributes

Find Similar Parts

Description Value
2 %
20 V
4 V
20 V
55 °C/W
20 °C/W
Gold
17.5 mV
15 mV
260
0.6@250mA V
1 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
5 V
8SO N
8
Positive
5 x 4 x 1.65 mm
5V 250mA LDO Voltage Regulators
SOIC N
0.4@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.43473
5000+
$0.43251
10000+
$0.43029
20000+
$0.42807
40000+
$0.42586