PDP SEO Portlet

L4931CD33-TRY

LDO Regulator Pos 3.3V 0.25A 8-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4931CD33-TRY
Secondary Manufacturer Part#: L4931CD33-TRY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
20 V
4 V
55 °C/W
20 °C/W
20 mV
38 mV
0.6@250mA V
6 mA
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3.3 V
8SO
8
Positive
5(Max) x 4(Max) x 1.65(Max)
3.3V 250mA LDO Voltage Regulators
Automotive
SOIC
0.4@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.66101
5000+
$0.65686
10000+
$0.64469
20000+
$0.63297
40000+
$0.62167