PDP SEO Portlet

L4931ABDT33-TR

Fixed LDO Voltage Regulator, 4.5V to 20V, 400 mV drop, 3.3V/250mA out, TO-252-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4931ABDT33-TR
Secondary Manufacturer Part#: L4931ABDT33-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
4 V
20 V
100 °C/W
8 °C/W
Matte Tin
15 mV
15 mV
260
0.6@250mA V
1 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3.3 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
3.3V 250mA LDO Voltage Regulators
DPAK
0.4@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.47671
5000+
$0.47371
10000+
$0.46494
20000+
$0.45648
40000+
$0.44833