PDP SEO Portlet

L4931ABD33-TR

LDO Regulator Pos 3.3V 0.25A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4931ABD33-TR
Secondary Manufacturer Part#: 51AC9178
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The L4931 is a very low drop regulator available in SO-8, DPAK, PPAK and TO-92 packages and in a wide range of output voltages.</p> The very low drop voltage (0.4 V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery-powered systems.</p> <p>A TTL compatible shutdown logic control function is available in PPAK and SO-8 packages. This means that when the device is used as a local regulator, a part of the board can be put in standby mode, decreasing the total power consumption. It requires only a 2.2 µF capacitor for stability allowing space and cost saving.</p> <p>The L4931 is available as automotive-grade in SO-8 package only. This device is qualified according to the specification AEC-Q100 of the automotive market, in the temperature range from 40 °C to 125 °C, and the statistical tests: PAT, SYL, SBL are performed.</p>

<ul><li>Very low dropout voltage (0.4 V)</li><li>Very low quiescent current</li><li>Typ. 50 µA in OFF mode, 600 µA in ON mode</li><li>Output current up to 250 mA</li><li>Logic controlled electronic shutdown</li><li>Output voltages: 2.7; 3.3; 3.5; 5; 8; 12 V</li><li>Automotive-grade product: 2.7 V, 3.3 V VOUT in SO-8 package only</li><li>Internal current and thermal limit</li><li>Only 2.2 µF for stability</li><li>Available in ± 1% (AB) or 2% (C) selection at 25 °C</li><li>Supply voltage rejection: 70 dB typ. for 5 V version</li><li>Temperature range: from -40 to 125 °C</li></ul>

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
4 V
20 V
55 °C/W
20 °C/W
Gold
15 mV
15 mV
260
0.6@250mA V
1 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3.3 V
8SO N
8
Positive
5 x 4 x 1.65 mm
3.3V 250mA LDO Voltage Regulators
SOIC N
0.4@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.37
10+
$0.999
25+
$0.906
50+
$0.855
100+
$0.773
250+
$0.659
500+
$0.507