PDP SEO Portlet

L4925PD013TR

LDO Regulator Pos 5V 0.5A 20-Pin PowerSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L4925PD013TR
Secondary Manufacturer Part#: L4925PD013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L4925 is a monolithic integrated 5V voltage regulator with a very low dropout output and additional functions such as power-on reset and programmable reset delay time.It is designed for supplying microcomputer controlled systems especially in automotive applications.

  • Operating DC supply voltage range 6V to 28V
  • Transient supply voltage up to 40V
  • Extremely low quiescent current
  • High precision output voltage
  • Output current capability up to 500mA
  • Very low dropout voltage less than 0.6V
  • Reset circuit sensing the output voltage
  • Programmable reset pulse delay with external capacitor
  • Thermal shutdown and short circuit protections
  • Technical Attributes

    Find Similar Parts

    Description Value
    PowerSOIC
    28 V
    6 V
    28 to 6 V
    60 °C/W
    3.5 °C/W
    Matte Tin
    10 mV
    50 mV
    225
    0.6@500mA V
    0.36 mA
    Surface Mount
    MSL 3 - 168 hours
    1
    20
    1
    -40 to 150 °C
    150 °C
    -40 °C
    0.5 A
    Fixed
    5 V
    20PowerSO
    20
    Positive
    16 x 11.1 x 3.3 mm
    5V 500mA LDO Voltage Regulators
    1.23 V
    PowerSO
    0.3@500mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $: