PDP SEO Portlet

L298N

Motor Driver, DC Brush, Full Bridge, 4 Outputs, 4.8V to 46V Supply, 2A Out, Multiwatt-15

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L298N
Secondary Manufacturer Part#: L298N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L298N is a dual full-bridge driver. It is an integrated monolithic circuit. It is a high-voltage, high-current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors

  • Low saturation voltage, overtemperature protection
  • Logical "0"" input voltage up to 1.5V (high noise immunity)
  • Logic supply voltage range from 4.5V to 7V, operating supply voltage up to 46V
  • Quiescent supply current is 13mA t"

Technical Attributes

Find Similar Parts

Description Value
Multiwatt
Full Bridge Driver
Matte Tin
Brushed DC, Stepper, Stepper
Through Hole
4
15
-25 to 130 °C
130 °C
-25 °C
2 A
15MULTIWATT V
15
19.6 x 5 x 10.7 mm
Multiwatt V
46 V
4.8 V
Dual Full Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  3143.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.003
2+
$5.5948
4+
$5.49875
8+
$5.4027
16+
$5.30665