PDP SEO Portlet

L298HN

Motor Driver/Controller, Full Bridge, 4.5V to 7V supply, 2 A/4 Outputs, Multiwatt-15

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L298HN
Secondary Manufacturer Part#: 53M8222
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L298HN is a dual full bridge driver in 15 pin Multiwatt package. This high voltage, high current dual full bridge driver is designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable device independently of input signals. The emitters of lower transistors of each bridge are connected together and corresponding external terminal can be used for connection of an external sensing resistor. An additional supply input is provided so that logic works at lower voltage.

  • Operating supply voltage up to 46V
  • Total DC current up to 4A
  • Low saturation voltage
  • Overtemperature protection
  • Logical ''0'' input voltage up to 1.5V
  • High noise immunity
  • Junction operating temperature range from -25°C to 130°C
  • Logic supply voltage range from 4.5V to 7V

Technical Attributes

Find Similar Parts

Description Value
Tin
DC, Stepper, Stepper
Through Hole
4
15
-25 to 130 °C
130 °C
-25 °C
3 A
15MULTIWATT H
15
20.2 x 10.7 x 5 mm
Multiwatt H
46 V
4.8 V
Dual Full Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.49
10+
$8.26
25+
$7.7
50+
$7.4
100+
$7.09
250+
$6.8
500+
$6.6