PDP SEO Portlet

L297D013TR

Stepper Motor Controller 5V 20-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L297D013TR
Secondary Manufacturer Part#: L297D013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L297 Stepper Motor Controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputer-controlled applications. The motor can be driven in half step, normal and wawe drive modes and on-chip PWM chopper circuits permit switch-mode control of the current in the windings. A feature of this device is that it requires only clock, direction and mode input signals. Since the phase are generated internally the burden on the microprocessor, and the programmer, is greatly reduced. Mounted in DIP20 and SO20 packages, the L297 can be used with monolithic bridge drives such as the L298N or L293E, or with discrete transistors and darlingtons.

  • NORMAL/WAVE DRIVE
  • HALF/FULL STEP MODES
  • CLOCKWISE/ANTICLOCKWISE DIRECTION
  • SWITCHMODE LOAD CURRENT REGULATION
  • PROGRAMMABLE LOAD CURRENT
  • FEW EXTERNAL COMPONENTS
  • RESET INPUT & HOME OUTPUT
  • ENABLE INPUT
  • Technical Attributes

    Find Similar Parts

    Description Value
    Stepper Motor Controller
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    2
    20
    1.3 V
    -40 to 150 °C
    150 °C
    -40 °C
    10 mA
    3.9 V
    20SO
    20
    13 x 7.6 x 2.35 mm
    SOIC
    7 V
    4.75 V
    Stepper Motor Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $9.04937
    2000+
    $8.99245
    4000+
    $8.82593
    8000+
    $8.66546
    16000+
    $8.51071