PDP SEO Portlet

L297/1

Motor Driver/Controller, Stepper, 4.75V to 7V supply, 3.9V/10 mA/2 Outputs, DIP-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L297/1
Secondary Manufacturer Part#: L297/1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L297/1 stepper motor controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputer controlled applications. The motor can be driven in half step, normal and wawe drive modes and onchip PWM chopper circuits permit switch-mode control of the current in the windings. A feature of this device is that it requires only clock, direction and mode input signals. Since the phase are generated internally the burden on the microprocessor, and the programmer, is greatly reduced.

  • Normal/wave drive
  • Half/full step modes
  • Clockwise/anticlockwise direction
  • Switch mode load current regulation
  • Programmable load current
  • Few external components
  • Resent input and home output
  • Reset input and home output
  • Enable Input

Technical Attributes

Find Similar Parts

Description Value
Stepper Motor Controller
Tin
Through Hole
2
20
5 V
-40 to 150 °C
150 °C
-40 °C
10 mA
3.9 V
20PDIP
20
25.4 x 7.1 x 2.68 mm
PDIP
7 V
4.75 V
Stepper Motor Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.21013
2000+
$10.14591
4000+
$9.95802
8000+
$9.77697
16000+
$9.60238