PDP SEO Portlet

L293DD013TR

Motor Driver/Controller, Push Pull, TTL Logic, 4 Outputs, 4.5 V to 36 V Supply, 600 mA Out, SOIC-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L293DD013TR
Secondary Manufacturer Part#: L293DD013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Device is a monolithic integrated high voltage, high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoides, DC and stepping motors) and switching power transistors.To simplify use as two bridges each pair of channels is equipped with an enable input. A separate supply input is provided for the logic, allowing operation at a lower voltage and internal clamp diodes are included.This device is suitable for use in switching applications at frequencies up to 5 kHz.The L293D is assembled in a 16 lead plastic packaage which has 4 center pins connected together and used for heatsinkingThe L293DD is assembled in a 20 lead surface mount which has 8 center pins connected together and used for heatsinking.

  • 600mA output current capability per channel
  • 1.2a peak output current (non repetitive) per channel
  • Enable facility
  • Overtemperature protection
  • Logical "0"" input voltage up to 1.5 v (high noise immunity)
  • Internal clamp diodes
"

Technical Attributes

Find Similar Parts

Description Value
Push-Pull Four Channel Driver
Gold
250
DC, Stepper, Stepper
Surface Mount
MSL 3 - 168 hours
4
20
24 V
-40 to 150 °C
150 °C
-40 °C
1.2 A
20SO
20
13 x 7.6 x 2.35 mm
SOIC
36 V
4.5 V
4-Channel Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.22456
2000+
$4.19799
4000+
$4.12025
8000+
$4.04533
16000+
$3.9731