L293D
Motor Driver/Controller, DC, Stepper, 4.5 V to 36 V, 4 Outputs, 2.4 A, 16 Pins, PowerDIP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: L293D
Secondary Manufacturer Part#: L293D
- RoHS 10 Compliant
- Tariff Charges
The Device is a monolithic integrated high voltage, high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoides, DC and stepping motors) and switching power transistors.To simpl
- 600mA output current capability per channel
- 1.2a peak output current (non repetitive) per channel
- Enable facility
- Overtemperature protection
- Logical "0"" input voltage up to 1.5 v (high noise immunity)
- Intern"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PowerDIP | ||
| Push-Pull Four Channel Driver | ||
| Matte Tin | ||
| DC, Stepper, Stepper | ||
| Through Hole | ||
| 4 | ||
| 16 | ||
| 24 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1.2 A | ||
| 16Power DIP | ||
| 16 | ||
| 20 x 7.1 x 5.1 mm | ||
| Power DIP | ||
| 36 V | ||
| 4.5 V | ||
| 4-Channel Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |