PDP SEO Portlet

L293B

Motor Driver/Controller, DC, Stepper, 4.5 V to 36 V, 4 Outputs, 4 A, 16 Pins, DIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L293B
Secondary Manufacturer Part#: L293B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L293B and L293E are quad push-pull drivers capable of delivering output currents to 1A per channel. Each channel is controlled by a TTL-compatible logic input and each pair of drivers (a full bridge) is equipped with an inhibit input which turns off a

  • OUTPUT CURRENT 1A PER CHANNEL
  • PEAK OUTPUT CURRENT 2A PER CHANNEL (non repetitive)
  • INHIBIT FACILITY
  • HIGH NOISE IMMUNITY
  • SEPARATE LOGIC SUPPLY
  • OVERTEMPERATURE PROTECTION
  • Technical Attributes

    Find Similar Parts

    Description Value
    DIP
    Push-Pull Four Channel Driver
    Matte Tin
    260
    DC, Stepper, Stepper
    Through Hole
    4
    16
    5 V
    -40 to 150 °C
    150 °C
    -40 °C
    2 A
    16PDIP
    16
    20 x 7.1 x 5.1 mm
    PDIP
    36 V
    4.5 V
    4-Channel Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $4.05316
    2000+
    $4.02767
    4000+
    $3.95309
    8000+
    $3.88121
    16000+
    $3.8119