L272D
Operational Amplifier, 2 Channels, 350 kHz, 1 V/us, 4 V to 28 V, ±2 V to ±14 V, 16 Pins, NSOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: L272D
Secondary Manufacturer Part#: L272D
- RoHS 10 Compliant
- Tariff Charges
The L272 is a monolithic integrated circuits in Powerdip, Minidip and SO packages intended for use as power operational amplifiers in a wide range of applications including servo amplifiers and power supplies, compacts disc, VCR, etc.The high gain and hig
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 2.5@24V uA | ||
| 60@24V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| ±14|28|±2|±3|±5|±9|±12 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SO N | ||
| 16 | ||
| Single Supply | ||
| 10 x 4 x 1.6 mm | ||
| L272 Series | ||
| No | ||
| No | ||
| SOIC N | ||
| 4V to 28V | ||
| General Purpose Amplifier | ||
| 0.35 MHz | ||
| 1@24V V/us | ||
| 70 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |