L2720W13TR
Operational Amplifier, 2 Channels, 1.2 MHz, 2 V/µs, 4V to 28V, ± 2V to ± 14V, WSOIC, 16 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: L2720W13TR
Secondary Manufacturer Part#: L2720W13TR
- RoHS 10 Compliant
- Tariff Charges
L2720W13TR is a monolithic integrated circuit in a SO16 (Wide) package, intended for use as a power operational amplifier in a wide range of applications including servo amplifiers and power supplies. It is particularly suitable for driving coils, inductive loads and for use in motors. The high gain and high output power capability provide superior performance whenever an operational amplifier/power booster combination is required.
- Low drop dual power operational amplifier
- Output current up to 1A
- Operates at low voltages
- Single or split supply
- Large common-mode and differential-mode range
- Low input-offset voltage
- Ground compatible inputs
- Low saturation voltage
- Thermal shutdown and clamp diode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 1@24V uA | ||
| 10@24V mV | ||
| 66 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| ±14|28|±2|±3|±5|±9|±12 V | ||
| -40 to 125 °C | ||
| 16SO W | ||
| 16 | ||
| Single|Dual | ||
| 10.5 x 7.6 x 2.35 mm | ||
| No | ||
| No | ||
| SOIC W | ||
| 4V to 28V, ± 2V to ± 14V | ||
| General Purpose Amplifier | ||
| 1.2 MHz | ||
| 2@24V V/us | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |