PDP SEO Portlet

L2293Q

MOSFET DRVR 1.2A 4-OUT H Brdg Non-Inv 32-Pin VFQFPN EP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L2293Q
Secondary Manufacturer Part#: L2293Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a monolithic integrated high voltage, high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoides, DC and stepping motors) and switching power transistors.To simplify use as two bridges each pair of channels is equipped with an enable input. A separate supply input is provided for the logic, allowing operation at a lower voltage and internal clamp diodes are included.This device is suitable for use in switching applications at frequencies up to 5 kHz.The L2293Q is assembled in a VFQFPN-32L 5x5 package which has exposed pad available for heatsinking.

  • 600 mA output current capability per channel
  • 1.2 A peak output current (non repetitive) per channel
  • Enable facility
  • Overtemperature protection
  • Logical 0" input voltage up to 1.5 V (high noise immunity)
  • Internal clamp diodes
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    H Bridge
    Non-Inverting
    750 ns
    TTL
    DTL, TTL, TTL
    Matte Tin
    260
    250 ns
    250 ns
    200 ns
    750 ns
    Surface Mount
    MSL 3 - 168 hours
    4
    32
    4
    4
    5 kHz
    -20 to 125 °C
    125 °C
    -20 °C
    200 ns
    32VFQFPN EP
    1.2 A
    32
    5 x 5 mm
    No
    VFQFPN EP
    36 V
    2.8 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 315 Weeks
    Price for: Each
    Quantity:
    Min:2940  Mult:2940  
    USD $:
    2940+
    $4.05734
    5880+
    $4.03182
    11760+
    $3.95716
    23520+
    $3.88521
    47040+
    $3.81583