PDP SEO Portlet

KF80BDT-TR

LDO Voltage Regulator, Fixed, 20V in, 400mV Drop, 8V out, 500mA, TO-252 (DPAK)-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: KF80BDT-TR
Secondary Manufacturer Part#: KF80BDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KF80BDT-TR is a very low drop voltage regulator in a 5 pin DPAK package, The very low dropout voltage (0.4 V) and the very low quiescent current make them particularly suitable for low noise, low power applications and especially in battery powered systems. A shutdown logic control function is available (pin 5, TTL compatible). When the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2 µF capacitor for stability allowing space and cost saving.

  • Very low quiescent current (typ 50µA in OFF mode, 500µA in ON mode)
  • Output current up to 500mA
  • Output voltage is 2.5V
  • Internal current and thermal limit
  • Available in ± 2 % accuracy at 25°C
  • Supply voltage rejection is 70db (typ)
  • Temperature range from - 40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
20 V
3.5 V
20 to -0.5 V
100 °C/W
8 °C/W
Matte Tin
24 mV
50 mV
260
0.7@500mA V
1.5 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
8 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
8V 500mA LDO Voltage Regulators
Extended
DPAK
0.4@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.56772
5000+
$0.56415
10000+
$0.5537
20000+
$0.54364
40000+
$0.53393