KF50BD-TR
Fixed LDO Voltage Regulator, 7V to 20V, 400mV Dropout, 5Vout, 1Aout, SOIC-8
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: KF50BD-TR
Secondary Manufacturer Part#: KF50BD-TR
- RoHS 10 Compliant
- Tariff Charges
The KF50BD-TR is a very low drop Voltage Regulator with inhibit. The very low dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise/low power applications and especially in battery powered systems. A shutdown logic control function is available (5-pin, TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability allowing space.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 20 V | ||
| 3.5 V | ||
| 20 to -0.5 V | ||
| 55 °C/W | ||
| 20 °C/W | ||
| Gold | ||
| 18 mV | ||
| 50 mV | ||
| 260 | ||
| 0.7@500mA V | ||
| 1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 5 V | ||
| 8SO N | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.65 mm | ||
| 5V 500mA LDO Voltage Regulators | ||
| Extended | ||
| SOIC N | ||
| 0.4@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |