PDP SEO Portlet

KF33BDT-TR

LDO Voltage Regulator, Fixed, 3.5 V to 20 V, Single Output, 400 mV Drop, 3.3 V, 500 mA, 3 Pins, TO-252 (DPAK)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: KF33BDT-TR
Secondary Manufacturer Part#: KF33BDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KF33BDT-TR is a Low-drop Voltage Regulator with inhibit and in a wide range of output voltages. The very low dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise, low power applications and especially

  • Low quiescent current (typical 50µA in OFF mode, 500µA in ON mode)
  • Output current up to 500mA
  • Logic-controlled electronic shutdown
  • Internal current and thermal limit
  • Available in ±2% accuracy at 25°C
  • 70dB (t

Technical Attributes

Find Similar Parts

Description Value
2 %
400mV @ 500mA
TO-252 (DPAK)
Surface Mount
20 V
3.5 V
20 to -0.5 V
100 °C/W
8 °C/W
Matte Tin
12 mV
50 mV
260
0.7@500mA V
1 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
500mA mA
Fixed
3.3 V
3.3V V
3DPAK
3
Positive Output
6.6 x 6.2 x 2.4 mm
3.3V 500mA LDO Voltage Regulators
Extended
DPAK
0.4@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.44982
5000+
$0.44752
10000+
$0.44523
20000+
$0.44294
40000+
$0.44064