KF33BD-TR
LDO Regulator Pos 3.3V 0.5A 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: KF33BD-TR
Secondary Manufacturer Part#: KF33BD-TR
- RoHS 10 Compliant
- Tariff Charges
The KF33BD-TR is a very low drop Voltage Regulator with inhibit. The very low dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise/low power applications and especially in battery powered systems. A shutd
- Logic-controlled electronic shutdown
- Internal current and thermal limit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 20 V | ||
| 3.5 V | ||
| 20 to -0.5 V | ||
| 55 °C/W | ||
| 20 °C/W | ||
| Gold | ||
| 12 mV | ||
| 50 mV | ||
| 260 | ||
| 0.7@500mA V | ||
| 1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 3.3 V | ||
| 8SO N | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.65 mm | ||
| 3.3V 500mA LDO Voltage Regulators | ||
| Extended | ||
| SOIC N | ||
| 0.4@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |