KF25BDT-TR
Fixed LDO Voltage Regulator, 6V to 20V, 400 mV drop, 2.5V/0.5A out, TO-252-3
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: KF25BDT-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| 20 V | ||
| 3.5 V | ||
| 1 Output | ||
| null | ||
| 125 °C | ||
| -40 °C | ||
| 500 A | ||
| Fixed | ||
| 2.5 MV | ||
| null | ||
| null | ||
| 2.5 V | ||
| Positive | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |