ITA25B1RL
TVS Diode, Bidirectional, 24 V, 38 V, SOIC, 8 Pin
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: ITA25B1RL
Secondary Manufacturer Part#: ITA25B1RL
- RoHS 10 Compliant
- Tariff Charges
ITA25B1RL Transil™ diode arrays provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage suppl
- ESD protection up to 15KV
- High surge capability Transil array: IPP = 40A (8/20µs)
- Up to 5 bidirectional Transil functions
- Peak pulse power of 300W (8/20 µs)
- Low leakage current
- Low clamping factor (VCL / VBR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 pF | ||
| Bi-Directional | ||
| 15@Air Gap|8@Contact Disc kV | ||
| Gold | ||
| 260 | ||
| 38 V | ||
| 24 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| -55 to 125 °C | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| SOIC N | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |