PDP SEO Portlet

ISP1582BSUM

USB Peripheral Controller 56-Pin HVQFN EP T/R

Manufacturer:STMicroelectronics
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: ISP1582BSUM
Secondary Manufacturer Part#: ISP1582BSUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISP1582 is a cost-optimized and feature-optimized Hi-Speed Universal Serial Bus (USB) peripheral controller. It fully complies with Ref. 1 “Universal Serial Bus Specification Rev. 2.0”, supporting data transfer at high-speed (480 Mbit/s) and full-speed (12 Mbit/s). The ISP1582 provides high-speed USB communication capacity to systems based on microcontrollers or microprocessors. It communicates with a microcontroller or microprocessor of a system through a high-speed general-purpose parallel interface.The ISP1582 supports automatic detection of Hi-Speed USB system operation. Original USB fall-back mode allows the device to remain operational under full-speed conditions. It is designed as a generic USB peripheral controller so that it can fit into all existing device classes, such as imaging class, mass storage devices, communication devices, printing devices and human interface devices.The internal generic Direct Memory Access (DMA) block allows easy integration into data streaming applications.The modular approach to implementing a USB peripheral controller allows the designer to select the optimum system microcontroller from the wide variety available. The ability to reuse existing architecture and firmware shortens the development time, eliminates risk and reduces cost. The result is fast and efficient development of the most cost-effective USB peripheral solution.The ISP1582 also incorporates features such as SoftConnect1, a reduced frequency crystal oscillator, and integrated termination resistors. These features allow significant cost savings in system design and easy implementation of advanced USB functionality into PC peripherals

  • Complies fully with:
  • Ref. 1 “Universal Serial Bus Specification Rev. 2.0”
  • Most device class specifications
  • ACPI, OnNow and USB power management requirements
  • Supports data transfer at high-speed (480 Mbit/s) and full-speed (12 Mbit/s)
  • High performance USB peripheral controller with integrated Serial Interface Engine
  • (SIE), Parallel Interface Engine (PIE), FIFO memory and data transceiver
  • Automatic Hi-Speed USB mode detection and Original USB fall-back mode
  • Supports sharing mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: