ISO8200BTR
Relay SSR 9mA 36V DC-IN 0.7A DC-OUT 36-Pin PowerSO T/R
- RoHS 10 Compliant
- Tariff Charges
The ISO8200B is a galvanic isolated 8-channel driver featuring a very low supply current. It contains 2 independent galvanic isolated voltage domains (Vccfor the Power stage and Vddfor the Digital stage). Additional embedded functions are: loss of GND protection, undervoltage shutdown with hysteresis, and reset function for immediate power output shutdown.The IC is intended to drive any kind of load with one side connected to ground. Active channel current limitation combined with thermal shutdown, (independent for each channel), and automatic restart, protect the device against overload and short-circuit. In overload conditions, if junction temperature overtakes threshold, the channel involved is turned off and on again automatically after the IC temperature decreases below a reset threshold. If this condition causes case temperature to reach limit threshold TCR, the overloaded channel is turned off and it only restarts when case and junction temperature decrease down to the reset thresholds. Non-overloaded channels continue operating normally. An internal circuit provides an OR-wired not latched common FAULT indicator signaling the channel OVT. The FAULT pin is an open drain active low fault indication pin.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| Matte Tin | ||
| 245 | ||
| 36 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0.7 A | ||
| DC | ||
| 36PowerSO | ||
| 36 | ||
| 16(Max) x 11.1(Max) x 3.5(Max) | ||
| No | ||
| PowerSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |