PDP SEO Portlet

ISO8200B

Relay SSR 9mA 36V DC-IN 0.7A DC-OUT 36-Pin PowerSO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ISO8200B
Secondary Manufacturer Part#: ISO8200B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISO8200B is a galvanic isolated 8-channel high-side smart power Solid State Relay Driver featuring a very low supply current. It contains 2 independent galvanic isolated voltage domains (Vcc for the Power stage and Vdd for the Digital stage). Additional embedded functions are loss of GND protection, undervoltage shutdown with hysteresis and reset function for immediate power output shutdown. The IC is intended to drive any kind of load with one side connected to ground. Active channel current limitation combined with thermal shutdown, (independent for each channel) and automatic restart, protect the device against overload and short-circuit. In overload conditions, if junction temperature overtakes threshold, the channel involved is turned off and on again automatically after the IC temperature decreases below a reset threshold.

  • Parallel input interface
  • Direct and synchronous control mode
  • High common mode transient immunity
  • 0.7A per channel Output current
  • Short-circuit protection
  • Channel overtemperature protection
  • Thermal independence of separate channels
  • Common output disable pin
  • Case overtemperature protection
  • Very low supply current

Technical Attributes

Find Similar Parts

Description Value
DC
Matte Tin
245
36 V
Surface Mount
MSL 3 - 168 hours
0.7 A
DC
36PowerSO
36
16(Max) x 11.1(Max) x 3.5(Max)
No
PowerSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:310  Mult:310  
USD $:
310+
$5.1058
620+
$5.07975
1240+
$4.69667
2480+
$4.61127
4960+
$4.52893