ISO8200AQTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: ISO8200AQTR
Secondary Manufacturer Part#: ISO8200AQTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 A | ||
| 45 V | ||
| 0.7 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 32 | ||
| 8 | ||
| 120 mOhm | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32TFQFPN | ||
| 32 | ||
| Extended Industrial | ||
| TFQFPN | ||
| 0.12 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |