ISO8200AQ
Power Load Distribution Switch IC, High Side, 8 Channels 45 V, 1.3 A, 120 MilliOhms, 32 Pins, TFQFPN
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: ISO8200AQ
Secondary Manufacturer Part#: ISO8200AQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 A | ||
| TFQFPN | ||
| 6.5 V | ||
| 8 | ||
| 8 | ||
| 32 | ||
| Active Low | ||
| 120 mOhm | ||
| 125 °C | ||
| -40 °C | ||
| High Side | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |