PDP SEO Portlet

ISO808ATR

Power Load Distribution Switch, Octal High Side, 8 Outputs, 36V, 1.9A, 0.16 ohm, PowerSO-36

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ISO808ATR
Secondary Manufacturer Part#: ISO808ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISO808ATR is a galvanic isolated 8- channel driver featuring a low supply current. Each driver contains 2 independent galvanic isolated voltage domains (VCC and VDD for the process and control logic stages, respectively). The IC is intended for driving any kind of load with one side connected to ground. The control logic stage features an 8bit output status register (where the MCU sets the ON/OFF status of the output channels in the process stage), daisy chaining is allowed. The two stages communicate through the galvanic isolation channel by an ST proprietary protocol. Active channel current limitation (OVL) combined with thermal shutdown (OVT), independent for each channel, protects the device against overload. Applications include programmable logic control, industrial PC peripheral input/output, numerical control machines, drivers for all type of loads (resistive, capacitive, inductive).

  • Low process and logic sides supply current, under-voltage shut down with auto restart and hysteresis
  • Logic side 5V and 3.3V TTL/CMOS and MCU compatible I/Os, logic side SPI interface
  • Common output enable/disable pin, reset function for IC outputs disable
  • High common mode transient immunity, case over-temperature protection
  • Per-channel over-temperature protection with thermal independence of separate channels
  • Over-voltage protection (VCC clamping), loss of GND and VCC protections
  • Common fault open drain diagnostic, VCC power good open drain diagnostic for 24V applications
  • Designed to meet IEC 61000-4-2, IEC 61000- 4-4, IEC 61000-4-5 and IEC 61000-4-8
  • UL1577 and UL508 certified, safety limits according to IEC 60747-17 (former VDE 0884-11)
  • PowerSO-36 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: 8542390060
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$5.216
1200+
$5.0115
2400+
$4.9858
4800+
$4.9601
9600+
$4.9344