PDP SEO Portlet

ISM330DHCXTR

iNEMO inertial module: always -on 3D accelerometer and 3D gyroscope with digital output for industr

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ISM330DHCXTR
Secondary Manufacturer Part#: ISM330DHCXTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISM330DHCXTR is an iNEMO inertial module with an embedded machine-learning core. It is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications. ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. It is used in applications such as industrial IoT and connected devices, antennas, platforms, and optical image and lens stabilization, robotics, drones and industrial automation, navigation systems and telematics, vibration monitoring, and compensation.

  • Embedded compensation for high stability over temperature
  • SPI/I²C serial interface, six-channel synchronized output
  • Sensor hub feature to efficiently collect data from additional external sensors
  • Embedded smart FIFO upto 9Kbytes, machine learning core
  • Embedded pedometer, step detector and counter for healthcare applications
  • Analog supply voltage range from 1.71V to 3.6V, embedded temperature sensor
  • Embedded self-test both for gyroscope and accelerometer, high shock survivability
  • Sensor resonant frequency is 2.6KHz typical at (v
  • Acceleration RMS noise in low-power mode is 1.8mg(RMS) typical at (mg(RMS)
  • Operating temperature range from -40°C +105°C, 14-lead LGA package

Technical Attributes

Find Similar Parts

Description Value
14
105 °C
-40 °C
Digital, I2C, SPI
X, Y, Z (Accelerometer, Gyroscope)
± 2g, ± 4g, ± 8g, ± 16g
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
± 0.01%/°C, ± 0.015%/°C
LGA
Accelerometer, Gyroscope, Magnetometer
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$5.2479
10000+
$5.22112
20000+
$5.19435
40000+
$5.16758
80000+
$5.1408