ISM330BXTR
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Motion & Position Sensors, Inertial Measurement Units (IMU)
Avnet Manufacturer Part #: ISM330BXTR
Secondary Manufacturer Part#: ISM330BXTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C, SPI, MIPI I3C | ||
| X, Y, Z (Accelerometer, Gyroscope) | ||
| ± 2g, ± 4g, ± 8g | ||
| ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | ||
| ± 0.002%/°C, ± 0.005%/°C | ||
| LGA | ||
| Accelerometer, Gyroscope | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |