PDP SEO Portlet

ISM303DACTR

High Performance Compact 3D Accelerometer and 3D Magnetometer Module 1.8V 12-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ISM303DACTR
Secondary Manufacturer Part#: ISM303DACTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISM303DAC has user-selectable linear acceleration full scales of ±2g/±4g/±8g/?16 g and is capable of measuring accelerations with output data rates from 1 Hz to 6400 Hz. The device has a magnetic field dynamic range of up to ±50 gauss with output data rates from10 Hz to 150 Hz. The ISM303DAC includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface.

  • 3 magnetic field channels and 3 acceleration channels
  • Up to ±50 gauss magnetic dynamic range
  • ±2/±4/±8/±16 g selectable acceleration full scales
  • Dynamic switching between high-resolution, high-frequency and low-power modes
  • 16-bit data output
  • SPI / I2C serial interfaces
  • Programmable interrupt generators for freefall, motion and magnetic field detection
  • Embedded self-test both for the accelerometer and magnetometer
  • Embedded 256 level FIFO
  • Embedded temperature sensor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$4.8804
16000+
$4.8555
32000+
$4.8306
64000+
$4.8057
128000+
$4.7808