PDP SEO Portlet

IRF630

Power MOSFET, N Channel, 200 V, 9 A, 0.4 ohm, TO-220, Through Hole

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF630
Secondary Manufacturer Part#: IRF630
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF630 from STMicroelectronics is a through hole, 200V N channel mesh overlay II power MOSFET in TO-220 package. This power MOSFET is designed using the company’s consolidated strip layout based MESH OVERLAY process which matches and improves the performances. Features extremely high dv/dt capability, very low intrinsic capacitances and gate charge minimized.

  • Drain to source voltage (Vds) is 200V
  • Gate to source voltage of ±20V
  • Continuous drain current (Id) is 9A
  • Power dissipation (Pd) is 75W
  • Operating junction temperature range from -65°C to 150°C
  • Gate threshold voltage of 3V
  • Low on state resistance of 350mohm at Vgs 10V

Technical Attributes

Find Similar Parts

Description Value
N Channel
9
400 mOhm
200
4
3
150 °C
75
TO-220 Type A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
2000+
$0.3822
4000+
$0.38025
8000+
$0.3783
16000+
$0.37635
32000+
$0.3744