PDP SEO Portlet

IMP34DT05TR

Mic Digital Omni-Directional -26dBFS 3.6V Rectangular Solder Pad T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: IMP34DT05TR
Secondary Manufacturer Part#: IMP34DT05TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IMP34DT05TR is a MEMS audio sensor omnidirectional digital microphone for industrial applications. This is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing eleme

  • Single supply voltage, low power consumption
  • AOP = 122.5 dBSPL, 64dB signal-to-noise ratio
  • Omnidirectional sensitivity, -26 dBFS ±3 dB sensitivity
  • Temperature rating range from -40 to +85°C
  • HCLGA 4LD package

Technical Attributes

Find Similar Parts

Description Value
122.5
Omni-Directional
MEMS
4
PDM
-26
HCLGA
64
3.6
1.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.25375
8000+
$1.22317
16000+
$1.20843
32000+
$1.19405
64000+
$1.18