PDP SEO Portlet

IMP23ABSUTR

Mic Omni-Directional -38dB 2.75V Square Solder Pad

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: IMP23ABSUTR
Secondary Manufacturer Part#: IMP23ABSUTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IMP23ABSUTR is a compact, low-power microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors. It has an acoustic overload point of 130dBSPL with a typical 64dB signal-to-noise ratio. It is used in applications such as condition monitoring of industrial equipment, leak detection, electrical arcing, smart medical instruments, wearable devices, hearables, smart speakers, active noise-cancelling headsets.

  • Single supply voltage range from 1.52V to 3.6V
  • Omnidirectional sensitivity, high signal-to-noise ratio
  • Package compliant with reflow soldering, enhanced RF immunity
  • Ultra-flat frequency response, low latency
  • Current consumption is 120µA typical at (Vdd = 2.75V, no load, Tamb = 25°C)
  • Signal-to-noise ratio is 64dB typical at (Vdd = 2.75V, no load, Tamb = 25°C)
  • Power supply rejection ratio is 60dB typical at (100mVpp sine wave, 1KHz, Vdd 1.6V)
  • Load resistance is 15Kohm minimum at (100mVpp sine wave, 1KHz, Vdd 1.6V)
  • Sensitivity is -38dBV typical at (Vdd = 2.75V, no load, Tamb = 25°C)
  • Operating temperature range from -40°C to +85°C, 5-lead RHLGA package

Technical Attributes

Find Similar Parts

Description Value
130
Omnidirectional
MEMS
5
-38
RHLGA
64
3.6
1.52

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.64762
10000+
$1.60744
20000+
$1.58807
40000+
$1.56917
80000+
$1.55071