PDP SEO Portlet

ILPS28QSWTR

Pressure Sensor 260hPa to 4060hPa Absolute 7-Pin CCLGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ILPS28QSWTR
Secondary Manufacturer Part#: 69AK8519
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ILPS28QSWTR is a dual full-scale, 1260hPa and 4060hPa, absolute digital output barometer with qvar detection in a water-resistant package. It is an ultra-compact, piezoresistive, absolute pressure sensor that functions as a digital output barometer, supporting dual full-scale up to user-selectable 4060hPa. The device comprises a sensing element and an IC interface that communicates over the I²C or MIPI I3CSM interface from the sensing element to the application. It provides lower power consumption, achieving lower pressure noise than its predecessor. It embeds an analogue hub sensing functionality that is able to connect an analogue input and convert it to a digital signal for embedded processing. Application includes industrial applications, gas and water metering, weather station equipment, altimeters and barometers for outdoor devices, smart filters, ventilators and CPAP equipment, man-down detection.

  • Embedded analogue hub for processing analogue input data
  • Embedded Qvar for detecting electric charge variation
  • Current consumption down to 1.7µA, absolute pressure accuracy 0.5hPa
  • Low pressure sensor noise 0.32Pa, embedded temperature compensation
  • 24-bit pressure data output, ODR from 1Hz to 200Hz
  • I²C or MIPI I3CSM interface, embedded FIFO
  • Supply voltage range from 1.7 to 3.6V
  • Easily sealed package with O-ring
  • CCLGA-7L package
  • Temperature range from -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
± 0.5 hPa
7
406 kPa
26 kPa
105 °C
-40 °C
I2C, I3C
Absolute
CCLGA
Surface Mount
Digital
3.6 V
1.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.17
10+
$6.21
25+
$5.89
50+
$5.68
100+
$5.48
250+
$5.35
500+
$5.21