PDP SEO Portlet

IIS3DWBTR

Accelerometer Triple ±2/±4/±8/±16g 2.1V to 3.6V 0.061/0.122/0.244/0.488mg/LSB 14-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: IIS3DWBTR
Secondary Manufacturer Part#: IIS3DWBTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IIS3DWBTR is an ultrawide bandwidth, low-noise, 3-axis digital vibration sensor. It is a system-in-package featuring a 3-axis digital vibration sensor with low noise over an ultrawide and flat frequency range. The wide bandwidth, low noise, and very stable and repeatable sensitivity, together with the capability of operating over an extended temperature range (upto +105°C), make the device particularly suitable for vibration monitoring in industrial applications. The high performance delivered at low power consumption together with the digital output and the embedded digital features like the FIFO and the interrupts are enabling features for battery-operated industrial wireless sensor nodes. It is used in applications such as vibration monitoring, condition monitoring, predictive maintenance, test and measurements.

  • 3-axis vibration sensor with digital output, SPI serial interface
  • Low-pass or high-pass filter with selectable cut-off frequency
  • Interrupts for wake-up / activity - inactivity / FIFO thresholds
  • Embedded temperature sensor, embedded self-test
  • Supply voltage range from 2.1V to 3.6V, embedded FIFO: 3Kb
  • Signal bandwidth is 6.3KHz typical at (±3dB point)
  • Sensor resonant frequency is 6.9KHz typical at (X-axis)
  • Linear acceleration sensitivity change vs. temperature is ±1% typical
  • Operating temperature range from -40°C to +105°C
  • 14-lead LGA package

Technical Attributes

Find Similar Parts

Description Value
1.1
Surface Mount
Digital Vibration Sensor
3.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$11.875
10000+
$11.58537
20000+
$11.44578
40000+
$11.30952
80000+
$11.17647