IIS3DHHCTR
High Resolution High Stability Digital Accelerometer 3-Axis ±2.5g 2.8V 16-Pin CC LGA T/R
- RoHS 10 Compliant
- Tariff Charges
IIS3DHHCTR is a IIS3DHHC high-resolution, high-stability 3-axis digital linear accelerometer. It has a full scale of ±2.5g and is capable of providing the measured accelerations to the application through an SPI 4-wire digital interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. Typical applications are precision inclinometer, antenna and platform pointing and levelling, levelling instruments.
- 3-axis, ±2.5 g full-scale
- Ultra-low noise performance of 45 µg/vHz
- Excellent stability over temperature (<0.4 mg/°C) and time
- 16-bit data output
- SPI 4-wire digital output interface
- Embedded FIFO (depth 32 levels)
- Embedded temperature sensor
- 12-bit temperature data output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5g | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, SPI | ||
| X, Y, Z (Accelerometer) | ||
| 0.076mg/digit | ||
| CCLGA | ||
| 3.6 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |