IIS328DQTR
Accelerometer Triple ±2g/±4g/±8g 2.16V to 3.6V 24-Pin QFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: IIS328DQTR
Secondary Manufacturer Part#: IIS328DQTR
- RoHS 10 Compliant
- Tariff Charges
IIS328DQTR is a high-performance ultra-low-power 3-axis accelerometer with digital output for industrial applications. This device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. The IIS328D
- Wide supply voltage range from 2.16V to 3.6V
- Low voltage compatible Ios of 1.8V
- Ultra-low power consumption: down to 10µA
- SPI/I2C digital output interface
- 16bit data output
- 2 independent programmable interru
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g, ± 4g, ± 8g | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| Digital, I2C, SPI | ||
| Triple | ||
| 0.98mg/digit, 1.95mg/digit, 3.91mg/digit | ||
| QFN-EP | ||
| 3.6 | ||
| 2.16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |