PDP SEO Portlet

IIS328DQ

Accelerometer Triple ±2g/±4g/±8g 2.16V to 3.6V 3.5mg/digit to 4.3mg/digit 24-Pin QFN Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: IIS328DQ
Secondary Manufacturer Part#: IIS328DQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-MKI170V1 adapter board is designed to facilitate the evaluation of MEMS devices in the IIS328DQ product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside the user’s application. The STEVAL-MKI170V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete IIS328DQ pin-out and comes ready-touse with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 motherboard, which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

Complete IIS328DQ pinout for a standard DIL 24 socket Fully compatible with the STEVALMKI109V2 motherboard RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2940  Mult:2940  
USD $: